Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744050310047Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67AK1479
Product RangeWE-LQSH Series
Your Part Number
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.370 |
| 10+ | $1.300 |
| 25+ | $1.190 |
| 50+ | $1.090 |
| 100+ | $0.994 |
| 250+ | $0.852 |
| 500+ | $0.749 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744050310047Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67AK1479
Product RangeWE-LQSH Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.15A
Inductor ConstructionSemishielded
Saturation Current (Isat)8A
Product RangeWE-LQSH Series
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.7mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
DC Resistance Max
0.034ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
3.15A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
