Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405042047Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9167
Product RangeWE-LQSH Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.915 |
| 10+ | $0.868 |
| 25+ | $0.821 |
| 50+ | $0.775 |
| 100+ | $0.612 |
| 500+ | $0.580 |
| 1000+ | $0.546 |
| 2500+ | $0.536 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405042047Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AC9167
Product RangeWE-LQSH Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.9A
Product RangeWE-LQSH Series
Power Inductor Case4mm x 3.7mm x 2mm
Inductor Case / Package-
DC Resistance Max0.108ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width3.7mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.1A
Saturation Current (Isat)
4.9A
Power Inductor Case
4mm x 3.7mm x 2mm
DC Resistance Max
0.108ohm
Product Length
4mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
