Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744052221Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AK5600RL
Cut Tape94AK5600
Product RangeWE-TPC Series
Your Part Number
406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.670 |
| 25+ | $1.630 |
| 50+ | $1.590 |
| 100+ | $1.410 |
| 500+ | $1.040 |
| 1000+ | $0.963 |
| 2500+ | $0.944 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744052221Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel94AK5600RL
Cut Tape94AK5600
Product RangeWE-TPC Series
Inductance220µH
RMS Current (Irms)230mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max2.5ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
2.5ohm
Product Length
5.8mm
Product Height
1.8mm
RMS Current (Irms)
230mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
