Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440690022Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel94AK5610RL
Cut Tape94AK5610
Product RangeWE-TPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.230 | $2.23 |
| Total Price | $2.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 25+ | $2.160 |
| 100+ | $1.920 |
| 250+ | $1.670 |
| 500+ | $1.600 |
| 1000+ | $1.520 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440690022Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel94AK5610RL
Cut Tape94AK5610
Product RangeWE-TPC Series
Inductance2.2µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.85A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8mm
Product Height1.35mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.045ohm
Product Length
8mm
Product Height
1.35mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.85A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
