Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744202Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82Y7765
Product RangeWE-SL Series
Your Part Number
365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $4.230 |
| 25+ | $4.190 |
| 50+ | $4.140 |
| 100+ | $3.800 |
| 500+ | $3.500 |
| 1000+ | $3.080 |
| 2500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744202Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82Y7765
Product RangeWE-SL Series
Technical Datasheet
DC Current Rating350mA
Inductance1mH
DC Resistance Max0.4ohm
Product RangeWE-SL Series
Common Mode Filter Case12.7mm x 10.5mm x 5.75mm
Impedance5kohm
Inductor Case / Package-
Product Length12.7mm
Product Width10.5mm
Product Height5.75mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
350mA
DC Resistance Max
0.4ohm
Common Mode Filter Case
12.7mm x 10.5mm x 5.75mm
Inductor Case / Package
-
Product Width
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
1mH
Product Range
WE-SL Series
Impedance
5kohm
Product Length
12.7mm
Product Height
5.75mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
