Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744206Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82Y7769
Product RangeWE-SL Series
Your Part Number
799 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.550 |
| 25+ | $3.510 |
| 50+ | $3.470 |
| 100+ | $3.190 |
| 500+ | $2.930 |
| 1000+ | $2.700 |
| 2500+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744206Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.82Y7769
Product RangeWE-SL Series
Technical Datasheet
DC Current Rating2A
Inductance60µH
DC Resistance Max0.065ohm
Product RangeWE-SL Series
Common Mode Filter Case12.7mm x 10.5mm x 5.75mm
Impedance1.6kohm
Inductor Case / Package-
Product Length12.7mm
Product Width10.5mm
Product Height5.75mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.065ohm
Common Mode Filter Case
12.7mm x 10.5mm x 5.75mm
Inductor Case / Package
-
Product Width
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
60µH
Product Range
WE-SL Series
Impedance
1.6kohm
Product Length
12.7mm
Product Height
5.75mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
