Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744212181Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13T9720
Product RangeWE-SL1 Series
Your Part Number
554 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $4.550 |
| 25+ | $4.360 |
| 50+ | $4.170 |
| 100+ | $4.030 |
| 500+ | $3.840 |
| 1000+ | $3.520 |
| 2500+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744212181Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.13T9720
Product RangeWE-SL1 Series
Technical Datasheet
DC Current Rating300mA
Inductance180µH
DC Resistance Max0.25ohm
Product RangeWE-SL1 Series
Impedance1kohm
Inductor Case / Package-
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.25ohm
Impedance
1kohm
Product Length
6.5mm
Product Height
1.65mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
180µH
Product Range
WE-SL1 Series
Inductor Case / Package
-
Product Width
3.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
