Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744212820Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel63AK2501RL
Cut Tape63AK2501
Product RangeWE-SL1 Series
Your Part Number
1,263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.330 | $5.33 |
| Total Price | $5.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 25+ | $5.270 |
| 100+ | $4.650 |
| 250+ | $4.510 |
| 500+ | $4.360 |
| 1000+ | $4.050 |
| 5000+ | $3.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744212820Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel63AK2501RL
Cut Tape63AK2501
Product RangeWE-SL1 Series
Technical Datasheet
DC Current Rating300mA
Inductance82µH
DC Resistance Max0.2ohm
Product RangeWE-SL1 Series
Impedance440ohm
Inductor Case / Package-
Product Length6.5mm
Product Width3.6mm
Product Height1.65mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.2ohm
Impedance
440ohm
Product Length
6.5mm
Product Height
1.65mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
82µH
Product Range
WE-SL1 Series
Inductor Case / Package
-
Product Width
3.6mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
