Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744223Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel08P2534RL Cut Tape08P2534 |
| Product Range | WE-SL2 Series |
| Your Part Number | |
| Technical Datasheet |
5,647 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 25+ | $2.580 |
| 100+ | $2.290 |
| 250+ | $2.220 |
| 500+ | $2.140 |
| 1000+ | $2.100 |
| 5000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744223Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel08P2534RL Cut Tape08P2534 |
| Product Range | WE-SL2 Series |
| Technical Datasheet | |
| DC Current Rating | 1A |
| Inductance | 500µH |
| DC Resistance Max | 0.15ohm |
| Product Range | WE-SL2 Series |
| Common Mode Filter Case | 9.2mm x 6mm x 5mm |
| Impedance | 3.3kohm |
| Inductor Case / Package | - |
| Product Length | 9.2mm |
| Product Width | 6mm |
| Product Height | 5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The WE-SL2 series from Wurth Elektronik are SMD common mode line filters. WE-SL2 series filters are used in current compensated choke for data and signal lines, power supply systems, filter for measurement signals, CAN, suppression for common mode noise.
- 9.2mm x 6mm x 5mm case size
- Ring core with the core materials of NiZn and MnZn
- Operating voltage of 80VDC (42VAC)
- Operating temperature range from -40°C to +125°C
- Inductance value range from 10µH to 6.5mH at 100Mhz
- Rated current varies from 0.4A to 1.6A
- DC resistance range from 80mohm to 0.95ohm
- Suitable for reflow soldering
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
| DC Current Rating | 1A |
|---|---|
| DC Resistance Max | 0.15ohm |
| Common Mode Filter Case | 9.2mm x 6mm x 5mm |
| Inductor Case / Package | - |
| Product Width | 6mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Inductance | 500µH |
|---|---|
| Product Range | WE-SL2 Series |
| Impedance | 3.3kohm |
| Product Length | 9.2mm |
| Product Height | 5mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
