Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AH8504RL
Cut Tape83AH8504
Product RangeWE-CNSW Series
Your Part Number
1,578 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 25+ | $1.690 |
| 100+ | $1.490 |
| 250+ | $1.440 |
| 500+ | $1.400 |
| 1000+ | $1.340 |
| 5000+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232101Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel83AH8504RL
Cut Tape83AH8504
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating90mA
Inductance105.3µH
DC Resistance Max5.5ohm
Product RangeWE-CNSW Series
Impedance6kohm
Common Mode Filter Case3.2mm x 1.6mm x 1.8mm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
90mA
DC Resistance Max
5.5ohm
Impedance
6kohm
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
105.3µH
Product Range
WE-CNSW Series
Common Mode Filter Case
3.2mm x 1.6mm x 1.8mm
Product Length
3.2mm
Product Height
1.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
