Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744232102Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel08P2548RL Cut Tape08P2548 |
| Product Range | WE-CNSW Series |
| Your Part Number | |
| Technical Datasheet |
15,142 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $1.260 |
| 100+ | $1.130 |
| 250+ | $1.110 |
| 500+ | $1.090 |
| 1000+ | $0.925 |
| 5000+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744232102Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel08P2548RL Cut Tape08P2548 |
| Product Range | WE-CNSW Series |
| Technical Datasheet | |
| DC Current Rating | 230mA |
| Inductance | 1.263µH |
| DC Resistance Max | 1ohm |
| Product Range | WE-CNSW Series |
| Impedance | 1kohm |
| Common Mode Filter Case | 1206 [3216 Metric] |
| Inductor Case / Package | 1206 [3216 Metric] |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.6mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 230mA |
|---|---|
| DC Resistance Max | 1ohm |
| Impedance | 1kohm |
| Inductor Case / Package | 1206 [3216 Metric] |
| Product Width | 1.6mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | 1.263µH |
|---|---|
| Product Range | WE-CNSW Series |
| Common Mode Filter Case | 1206 [3216 Metric] |
| Product Length | 3.2mm |
| Product Height | 1.6mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 744232102
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
