Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7442335600Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 75X1188 |
| Product Range | WE-CNSW Series |
| Your Part Number | |
| Technical Datasheet |
29,949 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.860 |
| 25+ | $1.820 |
| 50+ | $1.770 |
| 100+ | $1.630 |
| 500+ | $1.480 |
| 1000+ | $1.450 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 7442335600Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 75X1188 |
| Product Range | WE-CNSW Series |
| Technical Datasheet | |
| DC Current Rating | 600mA |
| Inductance | 100nH |
| DC Resistance Max | 0.22ohm |
| Product Range | WE-CNSW Series |
| Impedance | 60ohm |
| Common Mode Filter Case | 1.2mm x 1mm x 0.9mm |
| Inductor Case / Package | - |
| Product Length | 1.2mm |
| Product Width | 1mm |
| Product Height | 0.9mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The great advantage of Wurth Electronics WE-CNSW series is the high suppression of common mode EMI noise at high frequencies, while not influencing the data signal of the interface. Wurth Electronics offers standard WE-CNSW and WE-CNSW High Frequency (HF) series. The WE-CNSW filters are available in package sizes: 0603, 0805, 1206 and 1812 with an ideal operating frequency range of 10MHz up to 1GHz. The WE-CNSW HF filters are available in package sizes 0504 and 0805 with an ideal operating frequency range of 100MHz up to 4GHz.
- Current compensated data line filter
- High common mode noise suppression at high frequencies
- Small influence on high speed signals through winding symmetry
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
- IEEE 1394 (Firewire)
Technical Specifications
| DC Current Rating | 600mA |
|---|---|
| DC Resistance Max | 0.22ohm |
| Impedance | 60ohm |
| Inductor Case / Package | - |
| Product Width | 1mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Inductance | 100nH |
|---|---|
| Product Range | WE-CNSW Series |
| Common Mode Filter Case | 1.2mm x 1mm x 0.9mm |
| Product Length | 1.2mm |
| Product Height | 0.9mm |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
