Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744272102Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel13T9735RL Cut Tape13T9735 |
| Product Range | WE-SL5 Series |
| Your Part Number | |
| Technical Datasheet |
4,924 In Stock
4,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.990 | $2.99 |
| Total Price | $2.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 25+ | $2.820 |
| 100+ | $2.600 |
| 250+ | $2.490 |
| 500+ | $2.380 |
| 1000+ | $2.270 |
| 5000+ | $2.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744272102Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel13T9735RL Cut Tape13T9735 |
| Product Range | WE-SL5 Series |
| Technical Datasheet | |
| DC Current Rating | 950mA |
| Inductance | 1mH |
| DC Resistance Max | 0.18ohm |
| Product Range | WE-SL5 Series |
| Impedance | 3.6kohm |
| Common Mode Filter Case | 10mm x 8.7mm x 6.5mm |
| Inductor Case / Package | - |
| Product Length | 10mm |
| Product Width | 8.7mm |
| Product Height | 6.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 744272102 is a 950mA SMD common mode Line Filter with reflow solder profile and sectional winding style. The WE-SL5 series filter has high current capability. It is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
| DC Current Rating | 950mA |
|---|---|
| DC Resistance Max | 0.18ohm |
| Impedance | 3.6kohm |
| Inductor Case / Package | - |
| Product Width | 8.7mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | 1mH |
|---|---|
| Product Range | WE-SL5 Series |
| Common Mode Filter Case | 10mm x 8.7mm x 6.5mm |
| Product Length | 10mm |
| Product Height | 6.5mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
