Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272222Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13T9738RL
Cut Tape13T9738
Product RangeWE-SL5 Series
Your Part Number
2,359 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.340 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 25+ | $3.120 |
| 100+ | $2.760 |
| 250+ | $2.680 |
| 500+ | $2.580 |
| 1000+ | $2.400 |
| 5000+ | $2.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744272222Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13T9738RL
Cut Tape13T9738
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating750mA
Inductance2.2mH
DC Resistance Max0.3ohm
Product RangeWE-SL5 Series
Impedance7.5kohm
Common Mode Filter Case10mm x 8.7mm x 6.5mm
Inductor Case / Package-
Product Length10mm
Product Width8.7mm
Product Height6.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744272222 is a 750mA SMD common mode Line Filter with reflow solder profile and bifilar winding style. The WE-SL5 series filter has high current capability. It is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
750mA
DC Resistance Max
0.3ohm
Impedance
7.5kohm
Inductor Case / Package
-
Product Width
8.7mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
2.2mH
Product Range
WE-SL5 Series
Common Mode Filter Case
10mm x 8.7mm x 6.5mm
Product Length
10mm
Product Height
6.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
