Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744273102Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46T8782
Product RangeWE-SL5 Series
Your Part Number
1,495 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 10+ | $3.920 |
| 25+ | $3.500 |
| 50+ | $3.070 |
| 100+ | $2.990 |
| 500+ | $2.640 |
| 1000+ | $2.450 |
| 2500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744273102Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.46T8782
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating2.5A
Inductance11µH
DC Resistance Max0.03ohm
Product RangeWE-SL5 Series
Impedance1kohm
Common Mode Filter Case9.5mm x 8.3mm x 5.3mm
Inductor Case / Package-
Product Length9.5mm
Product Width8.3mm
Product Height5.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744273102 is a 2.5A SMD low profile small size common mode Line Filter with reflow solder profile and sectional winding style. The WE-SL5 HC series filter is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
2.5A
DC Resistance Max
0.03ohm
Impedance
1kohm
Inductor Case / Package
-
Product Width
8.3mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
11µH
Product Range
WE-SL5 Series
Common Mode Filter Case
9.5mm x 8.3mm x 5.3mm
Product Length
9.5mm
Product Height
5.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
