Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46T8791RL
Cut Tape46T8791
Product RangeWE-SCC Series
Your Part Number
246 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.390 | $4.39 |
| Total Price | $4.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.390 |
| 25+ | $4.340 |
| 100+ | $3.830 |
| 250+ | $3.580 |
| 500+ | $3.330 |
| 1000+ | $3.270 |
| 5000+ | $3.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel46T8791RL
Cut Tape46T8791
Product RangeWE-SCC Series
Technical Datasheet
DC Current Rating2.75A
Inductance10µH
DC Resistance Max0.04ohm
Product RangeWE-SCC Series
Impedance10kohm
Common Mode Filter Case12.5mm x 12.5mm x 10.5mm
Inductor Case / Package-
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.75A
DC Resistance Max
0.04ohm
Impedance
10kohm
Inductor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
10µH
Product Range
WE-SCC Series
Common Mode Filter Case
12.5mm x 12.5mm x 10.5mm
Product Length
12.5mm
Product Height
10.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
