Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284101Copy
Newark Part No.46T8792
Product RangeWE-SCC Series
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 10+ | $4.440 |
| 25+ | $4.250 |
| 50+ | $4.060 |
| 100+ | $3.930 |
| 500+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744284101Copy
Newark Part No.46T8792
Product RangeWE-SCC Series
Technical Datasheet
DC Current Rating1A
Inductance100µH
DC Resistance Max0.28ohm
Product RangeWE-SCC Series
Impedance40kohm
Common Mode Filter Case12.5mm x 12.5mm x 10.5mm
Inductor Case / Package-
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.28ohm
Impedance
40kohm
Inductor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
100µH
Product Range
WE-SCC Series
Common Mode Filter Case
12.5mm x 12.5mm x 10.5mm
Product Length
12.5mm
Product Height
10.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
