Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744290103Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75X1190
Product RangeWE-UCF Series
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $5.410 |
| 25+ | $5.290 |
| 50+ | $5.170 |
| 100+ | $4.860 |
| 500+ | $4.560 |
| 1000+ | $4.310 |
| 2500+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744290103Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75X1190
Product RangeWE-UCF Series
Technical Datasheet
DC Current Rating500mA
Inductance10mH
DC Resistance Max0.92ohm
Product RangeWE-UCF Series
Common Mode Filter Case14mm x 12.5mm x 7.8mm
Impedance-
Inductor Case / Package-
Product Length14mm
Product Width12.5mm
Product Height7.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-UCF series is a universally applicable common mode choke for signal and data lines as well as power supplies. The WE-UCF offers broadband interference suppression and is designed for high rated currents up to 10A. Mains filters with common mode chokes based on a nanocrystalline core suppress mains interference.
- High inductance range
- High current range
- Small package
- Low profile
- Surface mount technology
- Wide range of filtering spectrum
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.92ohm
Common Mode Filter Case
14mm x 12.5mm x 7.8mm
Inductor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
10mH
Product Range
WE-UCF Series
Impedance
-
Product Length
14mm
Product Height
7.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
