Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443000910120Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23AM1281RL
Cut Tape23AM1281
Product RangeWE-HCMD Series
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.980 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 25+ | $2.740 |
| 100+ | $2.420 |
| 250+ | $2.290 |
| 500+ | $2.170 |
| 1000+ | $2.060 |
| 5000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443000910120Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23AM1281RL
Cut Tape23AM1281
Product RangeWE-HCMD Series
Inductance120nH
RMS Current (Irms)78A
Inductor ConstructionShielded
Saturation Current (Isat)98A
Product RangeWE-HCMD Series
Inductor Case / Package-
DC Resistance Max330µohm
Inductance Tolerance± 15%
Product Length9.3mm
Product Width6.1mm
Product Height10.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
WE-HCMD Series
DC Resistance Max
330µohm
Product Length
9.3mm
Product Height
10.2mm
RMS Current (Irms)
78A
Saturation Current (Isat)
98A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
