Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744356Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH3600
Product RangeWE-HCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.610 |
| 5+ | $307.350 |
| 10+ | $301.070 |
| 25+ | $294.800 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$313.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744356Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.88AH3600
Product RangeWE-HCI Series
Technical Datasheet
Kit ContentsWE-HCI Large Size SMD Power Inductors
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.19µH to 33µH
No. of Items in Kit-
Product RangeWE-HCI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
WE-HCI Large Size SMD Power Inductors
Range of Inductance Values
0.19µH to 33µH
Product Range
WE-HCI Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
