Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200682Copy
Newark Part No.44AM8514
Product RangeWE-HCFT Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 10+ | $10.860 |
| 25+ | $9.610 |
| 50+ | $9.010 |
| 100+ | $8.190 |
| 250+ | $7.870 |
| 500+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200682Copy
Newark Part No.44AM8514
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance6.8µH
Inductor ConstructionShielded
RMS Current (Irms)54.7A
Saturation Current (Isat)69A
DC Resistance Max1000µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
69A
Inductance Tolerance
± 20%
Inductance
6.8µH
RMS Current (Irms)
54.7A
DC Resistance Max
1000µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
