Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636350472Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.44AM8528
Product RangeWE-HCFT Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $29.860 |
| 5+ | $27.800 |
| 10+ | $25.740 |
| 25+ | $24.790 |
| 100+ | $23.840 |
| 500+ | $23.360 |
| 1000+ | $22.880 |
Price for:Each
Minimum: 1
Multiple: 1
$29.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636350472Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.44AM8528
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance4.7µH
Inductor ConstructionShielded
RMS Current (Irms)98.1A
Saturation Current (Isat)120.4A
DC Resistance Max300µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
120.4A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
98.1A
DC Resistance Max
300µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
