Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438335150Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12X8980RL
Cut Tape12X8980
Product RangeWE-MAPI Series
Your Part Number
1,648 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.930 | $1.93 |
| Total Price | $1.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 25+ | $1.910 |
| 100+ | $1.680 |
| 250+ | $1.630 |
| 500+ | $1.560 |
| 1000+ | $1.400 |
| 5000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438335150Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel12X8980RL
Cut Tape12X8980
Product RangeWE-MAPI Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)1.71A
Product RangeWE-MAPI Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.83ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Saturation Current (Isat)
1.71A
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.83ohm
Product Length
3mm
Product Height
1.5mm
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
