Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443834Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5166
Product RangeWE-MAPI Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $286.360 |
| 5+ | $280.630 |
| 10+ | $274.900 |
| 25+ | $269.180 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$286.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443834Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5166
Product RangeWE-MAPI Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values0.33µH to 10µH
No. of Items in Kit-
Product RangeWE-MAPI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
0.33uH to 22uH 4020/4030 Size WE-MAPI Series SMD Power Inductors
Range of Inductance Values
0.33µH to 10µH
Product Range
WE-MAPI Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
