Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74438366047Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel69AH5184RL Cut Tape69AH5184 |
| Product Range | WE-MAPI Series |
| Your Part Number | |
| Technical Datasheet |
876 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.320 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 25+ | $2.170 |
| 100+ | $1.800 |
| 250+ | $1.700 |
| 500+ | $1.620 |
| 1000+ | $1.520 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74438366047Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel69AH5184RL Cut Tape69AH5184 |
| Product Range | WE-MAPI Series |
| Technical Datasheet | |
| Inductance | 4.7µH |
| RMS Current (Irms) | 4.1A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 5.5A |
| Power Inductor Case | 5.4mm x 5.4mm x 2.1mm |
| Product Range | WE-MAPI Series |
| Inductor Case / Package | - |
| DC Resistance Max | 0.063ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 5.4mm |
| Product Width | 5.4mm |
| Product Height | 2.1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 4.7µH |
|---|---|
| Inductor Construction | Shielded |
| Power Inductor Case | 5.4mm x 5.4mm x 2.1mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 5.4mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 4.1A |
|---|---|
| Saturation Current (Isat) | 5.5A |
| Product Range | WE-MAPI Series |
| DC Resistance Max | 0.063ohm |
| Product Length | 5.4mm |
| Product Height | 2.1mm |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
