Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030047Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23AM1313RL
Cut Tape23AM1313
Product RangeWE-MXGI Series
Your Part Number
464 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.570 | $2.57 |
| Total Price | $2.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.430 |
| 25+ | $2.360 |
| 50+ | $2.290 |
| 100+ | $2.110 |
| 500+ | $1.870 |
| 1000+ | $1.630 |
| 2500+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030047Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel23AM1313RL
Cut Tape23AM1313
Product RangeWE-MXGI Series
Inductance4.7µH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max0.0245ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
0.0245ohm
Product Length
5.4mm
Product Height
3.1mm
RMS Current (Irms)
8.2A
Saturation Current (Isat)
7.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
