Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393240064Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel03AM0722RL
Cut Tape03AM0722
Product RangeWE-XHMI Series
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.090 | $10.45 |
| Total Price | $10.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.090 |
| 10+ | $1.740 |
| 15+ | $1.690 |
| 25+ | $1.630 |
| 50+ | $1.580 |
| 125+ | $1.510 |
| 250+ | $1.420 |
| 500+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393240064Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel03AM0722RL
Cut Tape03AM0722
Product RangeWE-XHMI Series
Inductance640nH
RMS Current (Irms)15.2A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max5810µohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
640nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
5810µohm
Product Length
4.3mm
Product Height
3mm
RMS Current (Irms)
15.2A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
