Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440068Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel18AM7460RL
Cut Tape18AM7460
Product RangeWE-XHMI Series
Your Part Number
490 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.320 | $3.32 |
| Total Price | $3.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $3.230 |
| 25+ | $3.150 |
| 50+ | $3.070 |
| 100+ | $2.690 |
| 500+ | $2.300 |
| 1000+ | $2.210 |
| 2500+ | $2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393440068Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel18AM7460RL
Cut Tape18AM7460
Product RangeWE-XHMI Series
Inductance680nH
RMS Current (Irms)21.7A
Inductor ConstructionShielded
Saturation Current (Isat)27.7A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max4400µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
4400µohm
Product Length
6.65mm
Product Height
3mm
RMS Current (Irms)
21.7A
Saturation Current (Isat)
27.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
