Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443936050022
Newark Part No.44AM8578
Product RangeWE-XHMI Series
Your Part Number
300 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.700 |
| 10+ | $5.540 |
| 25+ | $5.390 |
| 50+ | $5.230 |
| 100+ | $4.030 |
| 250+ | $3.940 |
| 500+ | $3.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443936050022
Newark Part No.44AM8578
Product RangeWE-XHMI Series
Inductance220nH
RMS Current (Irms)96.6A
Inductor ConstructionShielded
Saturation Current (Isat)114A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max500µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
500µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
96.6A
Saturation Current (Isat)
114A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
