Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439387082Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel03AM0765RL
Cut Tape03AM0765
Product RangeWE-XHMI Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.570 |
| 100+ | $2.240 |
| 250+ | $2.050 |
| 500+ | $2.010 |
| 1000+ | $1.960 |
| 5000+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439387082Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel03AM0765RL
Cut Tape03AM0765
Product RangeWE-XHMI Series
Inductance8.2µH
RMS Current (Irms)11.2A
Inductor ConstructionShielded
Saturation Current (Isat)12.7A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0195ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.6mm
Product Height7.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0195ohm
Product Length
7.9mm
Product Height
7.1mm
RMS Current (Irms)
11.2A
Saturation Current (Isat)
12.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
