Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455068Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94AK5646
Your Part Number
220 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 10+ | $2.810 |
| 25+ | $2.690 |
| 50+ | $2.570 |
| 100+ | $2.410 |
| 250+ | $2.320 |
| 500+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74455068Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94AK5646
Inductance6.8µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product Range-
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Unshielded
Product Range
-
DC Resistance Max
0.13ohm
Product Length
6.6mm
Product Height
2.92mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
