Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446121010Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.34R5933
Product RangeWE-LF Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.470 |
| 10+ | $3.410 |
| 25+ | $3.290 |
| 50+ | $3.160 |
| 100+ | $3.030 |
| 500+ | $2.720 |
| 1000+ | $2.670 |
| 2500+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446121010Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.34R5933
Product RangeWE-LF Series
Technical Datasheet
Inductance10mH
DC Current Rating700mA
DC Resistance Max0.55ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Inductance
10mH
DC Resistance Max
0.55ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
DC Current Rating
700mA
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Alternatives for 7446121010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
