Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446622001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34R5960
Product RangeWE-LF Series
Your Part Number
89 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 10+ | $5.410 |
| 25+ | $5.230 |
| 50+ | $5.040 |
| 100+ | $4.410 |
| 500+ | $4.320 |
| 1000+ | $4.220 |
| 2500+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446622001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.34R5960
Product RangeWE-LF Series
Technical Datasheet
Inductance1mH
DC Current Rating2A
DC Resistance Max0.06ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Inductance
1mH
DC Resistance Max
0.06ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
DC Current Rating
2A
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
