Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446630047Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel75AJ2669RL
Cut Tape75AJ2669
Product RangeWE-LF Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.980 | $8.98 |
| Total Price | $8.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 25+ | $8.740 |
| 100+ | $7.960 |
| 250+ | $6.700 |
| 500+ | $6.690 |
| 1000+ | $6.550 |
| 5000+ | $6.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446630047Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel75AJ2669RL
Cut Tape75AJ2669
Product RangeWE-LF Series
Technical Datasheet
DC Current Rating400mA
Inductance47mH
DC Resistance Max2.6ohm
Product RangeWE-LF Series
Impedance-
Common Mode Filter Case23.3mm x 18.5mm x 11.5mm
Inductor Case / Package-
Product Length23.3mm
Product Width18.5mm
Product Height11.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
2.6ohm
Impedance
-
Inductor Case / Package
-
Product Width
18.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
47mH
Product Range
WE-LF Series
Common Mode Filter Case
23.3mm x 18.5mm x 11.5mm
Product Length
23.3mm
Product Height
11.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
