Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74466340007Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel62AC1108RL
Cut Tape62AC1108
Product RangeWE-LF Series
Your Part Number
66 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.920 | $7.92 |
| Total Price | $7.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 25+ | $7.730 |
| 50+ | $7.410 |
| 100+ | $7.100 |
| 250+ | $7.000 |
| 500+ | $6.870 |
| 5000+ | $6.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74466340007Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel62AC1108RL
Cut Tape62AC1108
Product RangeWE-LF Series
Technical Datasheet
DC Current Rating5.25A
Inductance700µH
DC Resistance Max0.03ohm
Product RangeWE-LF Series
Impedance-
Common Mode Filter Case23.3mm x 18.5mm x 11.5mm
Inductor Case / Package-
Product Length23.3mm
Product Width18.5mm
Product Height11.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5.25A
DC Resistance Max
0.03ohm
Impedance
-
Inductor Case / Package
-
Product Width
18.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
700µH
Product Range
WE-LF Series
Common Mode Filter Case
23.3mm x 18.5mm x 11.5mm
Product Length
23.3mm
Product Height
11.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
