Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447221102Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AK5656
Product RangeWE-TI Series
Your Part Number
70 In Stock
280 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 25+ | $2.010 |
| 100+ | $1.590 |
| 250+ | $1.580 |
| 500+ | $1.550 |
| 1000+ | $1.540 |
| 2500+ | $1.520 |
| 5000+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447221102Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AK5656
Product RangeWE-TI Series
Product RangeWE-TI Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)750mA
Saturation Current (Isat)900mA
DC Resistance Max0.98ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 5%
Inductance
1mH
RMS Current (Irms)
750mA
DC Resistance Max
0.98ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
