Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74476Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5219
Product RangeWE-KI HC Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $274.500 |
| 5+ | $271.370 |
| 10+ | $268.030 |
| 25+ | $254.810 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$274.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74476Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5219
Product RangeWE-KI HC Series
Technical Datasheet
Inductor Kit TypeWirewound Inductors Design Kit
Range of Inductance Values1nH to 390nH
No. of Items in Kit-
Product RangeWE-KI HC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
720 Pcs of 36 Values 1nH to 390nH 0402/0603 Size WE-KI HC Series SMD Ceramic Inductors
Range of Inductance Values
1nH to 390nH
Product Range
WE-KI HC Series
Inductor Kit Type
Wirewound Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
