Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762227ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel94AK5668RL
Cut Tape94AK5668
Product RangeWE-KI Series
Your Part Number
1,478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.553 | $0.55 |
| Total Price | $0.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 25+ | $0.532 |
| 100+ | $0.467 |
| 250+ | $0.452 |
| 500+ | $0.435 |
| 1000+ | $0.403 |
| 2500+ | $0.371 |
| 5000+ | $0.363 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762227ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel94AK5668RL
Cut Tape94AK5668
Product RangeWE-KI Series
Inductance270nH
DC Resistance Max0.75ohm
Self Resonant Frequency650MHz
DC Current Rating600mA
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
270nH
Self Resonant Frequency
650MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
DC Resistance Max
0.75ohm
DC Current Rating
600mA
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
