Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447650130Copy
Newark Part No.16AM7386
Product RangeWE-RFI Series
Your Part Number
2,384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.409 |
| 25+ | $0.374 |
| 50+ | $0.340 |
| 100+ | $0.315 |
| 250+ | $0.290 |
| 500+ | $0.253 |
| 1000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447650130Copy
Newark Part No.16AM7386
Product RangeWE-RFI Series
Inductance30nH
DC Resistance Max0.035ohm
Self Resonant Frequency3.8GHz
DC Current Rating1.47A
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.55mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
30nH
Self Resonant Frequency
3.8GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.55mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.035ohm
DC Current Rating
1.47A
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.55mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
