Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447650177Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel16AM7389RL
Cut Tape16AM7389
Product RangeWE-RFI Series
Your Part Number
2,470 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.435 | $4.35 |
| Total Price | $4.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.435 |
| 20+ | $0.400 |
| 30+ | $0.365 |
| 50+ | $0.331 |
| 100+ | $0.307 |
| 250+ | $0.281 |
| 500+ | $0.245 |
| 1000+ | $0.215 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447650177Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel16AM7389RL
Cut Tape16AM7389
Product RangeWE-RFI Series
Inductance77nH
DC Resistance Max0.09ohm
Self Resonant Frequency2.98GHz
DC Current Rating1.03A
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1mm
Product Width0.55mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
77nH
Self Resonant Frequency
2.98GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.55mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.09ohm
DC Current Rating
1.03A
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.55mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
