Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765116ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel94AK5673RL
Cut Tape94AK5673
Product RangeWE-KI Series
Your Part Number
1,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.517 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.517 |
| 25+ | $0.491 |
| 100+ | $0.431 |
| 250+ | $0.416 |
| 500+ | $0.401 |
| 1000+ | $0.371 |
| 2500+ | $0.341 |
| 5000+ | $0.311 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744765116ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel94AK5673RL
Cut Tape94AK5673
Product RangeWE-KI Series
Inductance16nH
DC Resistance Max0.22ohm
Self Resonant Frequency3.1GHz
DC Current Rating560mA
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Technical Specifications
Inductance
16nH
Self Resonant Frequency
3.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.55mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
DC Resistance Max
0.22ohm
DC Current Rating
560mA
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
