Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447721047Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AK5682
Product RangeWE-TI Series
Your Part Number
173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.160 |
| 25+ | $1.120 |
| 50+ | $1.080 |
| 100+ | $0.977 |
| 500+ | $0.906 |
| 1000+ | $0.888 |
| 2500+ | $0.869 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447721047Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AK5682
Product RangeWE-TI Series
Product RangeWE-TI Series
Inductance4.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)200mA
Saturation Current (Isat)260mA
DC Resistance Max15ohm
Inductance Tolerance± 5%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
260mA
Inductance Tolerance
± 5%
Inductance
4.7mH
RMS Current (Irms)
200mA
DC Resistance Max
15ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
