Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5245
Product RangeWE-PD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.260 |
| 5+ | $212.910 |
| 10+ | $208.560 |
| 25+ | $204.230 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$217.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744775Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5245
Product RangeWE-PD2 Series
Technical Datasheet
Inductor Kit TypePower Inductors Design Kit
Range of Inductance Values10µH to 820µH
No. of Items in Kit-
Product RangeWE-PD2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
10uH to 820uH 1054/7850 Size WE-PD2 Series SMD Power Inductors
Range of Inductance Values
10µH to 820µH
Product Range
WE-PD2 Series
Inductor Kit Type
Power Inductors Design Kit
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
