Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776333Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel94AK5686RL
Cut Tape94AK5686
Product RangeWE-ASI
Your Part Number
674 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.820 | $2.82 |
| Total Price | $2.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 25+ | $2.780 |
| 100+ | $2.450 |
| 250+ | $2.280 |
| 500+ | $2.100 |
| 1000+ | $2.060 |
| 5000+ | $2.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744776333Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel94AK5686RL
Cut Tape94AK5686
Product RangeWE-ASI
Inductance3mH
DC Resistance Max7ohm
Self Resonant Frequency900kHz
DC Current Rating350mA
Inductor Case / Package-
Product RangeWE-ASI
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length10.2mm
Product Width9mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3mH
Self Resonant Frequency
900kHz
Inductor Case / Package
-
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
7ohm
DC Current Rating
350mA
Product Range
WE-ASI
Inductor Construction
Unshielded
Product Length
10.2mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
