Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744784115A Multilayer Inductor, 15 nH, 500 mohm, 2.3 GHz, 300 mA, 0402 [1005 Metric], WE-MK Series](https://mexico.newark.com/productimages/standard/en_US/55X3876-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744784115ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel55X3910RL
Cut Tape55X3910
Product RangeWE-MK Series
Your Part Number
2,225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.216 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.216 |
| 30+ | $0.193 |
| 100+ | $0.170 |
| 250+ | $0.164 |
| 500+ | $0.158 |
| 1000+ | $0.145 |
| 2500+ | $0.126 |
| 5000+ | $0.124 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744784115ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel55X3910RL
Cut Tape55X3910
Product RangeWE-MK Series
Technical Datasheet
Inductance15nH
DC Resistance Max500mohm
Self Resonant Frequency2.3GHz
DC Current Rating300mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
2.3GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
WE-MK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
500mohm
DC Current Rating
300mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
