Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744786033A Multilayer Inductor, 3.3 nH, 150 mohm, 6 GHz, 600 mA, 0603 [1608 Metric], WE-MK Series](https://mexico.newark.com/productimages/standard/en_US/55X3876-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744786033ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel55X3933RL
Cut Tape55X3933
Product RangeWE-MK Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.244 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.244 |
| 30+ | $0.230 |
| 100+ | $0.216 |
| 250+ | $0.207 |
| 500+ | $0.197 |
| 1000+ | $0.172 |
| 2500+ | $0.141 |
| 5000+ | $0.138 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744786033ACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel55X3933RL
Cut Tape55X3933
Product RangeWE-MK Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max150mohm
Self Resonant Frequency6GHz
DC Current Rating600mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6GHz
Inductor Case Style
0603 [1608 Metric]
Product Range
WE-MK Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
150mohm
DC Current Rating
600mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
