Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744790Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5248
Product RangeWE-MI Series
Your Part Number
4 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.860 |
| 5+ | $153.720 |
| 10+ | $150.590 |
| 25+ | $147.450 |
| 50+ | $144.310 |
| 100+ | $141.170 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$156.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744790Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AH5248
Product RangeWE-MI Series
Technical Datasheet
Inductor Kit TypeMultilayer Inductors Design Kit
Kit Contents1140 Pcs of 38 Values 0.047uH to 22uH 0603/0805/1206 Size WE-MI Series SMD Multilayer Inductors
Range of Inductance Values0.047µH to 22µH
No. of Items in Kit-
Product RangeWE-MI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductor Kit Type
Multilayer Inductors Design Kit
Range of Inductance Values
0.047µH to 22µH
Product Range
WE-MI Series
Kit Contents
1140 Pcs of 38 Values 0.047uH to 22uH 0603/0805/1206 Size WE-MI Series SMD Multilayer Inductors
No. of Items in Kit
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
