Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479052Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2771RL
Cut Tape75AJ2771
Product RangeWE-MI Series
Your Part Number
185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.672 | $6.72 |
| Total Price | $6.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.672 |
| 30+ | $0.646 |
| 100+ | $0.620 |
| 250+ | $0.588 |
| 500+ | $0.557 |
| 1000+ | $0.504 |
| 5000+ | $0.494 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479052Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AJ2771RL
Cut Tape75AJ2771
Product RangeWE-MI Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.6ohm
Self Resonant Frequency55MHz
DC Current Rating30mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeWE-MI Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
55MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
WE-MI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.6ohm
DC Current Rating
30mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
