Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479320165222Copy
Newark Part No.
Re-Reel26AM9372
Cut Tape26AM9372
Product RangeWE-PMFI Series
Your Part Number
918 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.378 | $1.89 |
| Total Price | $1.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.378 |
| 10+ | $0.369 |
| 25+ | $0.346 |
| 50+ | $0.323 |
| 100+ | $0.288 |
| 250+ | $0.274 |
| 500+ | $0.261 |
| 1000+ | $0.239 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479320165222Copy
Newark Part No.
Re-Reel26AM9372
Cut Tape26AM9372
Product RangeWE-PMFI Series
Inductance2.2µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.9A
Product RangeWE-PMFI Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.087ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-PMFI Series
DC Resistance Max
0.087ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.9A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
