Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479325207110Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel26AM9374RL
Cut Tape26AM9374
Product RangeWE-PMFI Series
Your Part Number
1,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.355 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.355 |
| 10+ | $0.344 |
| 15+ | $0.333 |
| 25+ | $0.322 |
| 50+ | $0.311 |
| 125+ | $0.276 |
| 250+ | $0.264 |
| 500+ | $0.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479325207110Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel26AM9374RL
Cut Tape26AM9374
Product RangeWE-PMFI Series
Inductance100nH
RMS Current (Irms)12.3A
Inductor ConstructionShielded
Saturation Current (Isat)18.7A
Product RangeWE-PMFI Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max7800µohm
Inductance Tolerance± 30%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-PMFI Series
DC Resistance Max
7800µohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
12.3A
Saturation Current (Isat)
18.7A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 30%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
